
SN74CBTD3306CPW | |
|---|---|
DigiKey Part Number | 296-33876-5-ND |
Manufacturer | |
Manufacturer Product Number | SN74CBTD3306CPW |
Description | IC BUS SWITCH 1 X 1:1 8-TSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Bus Switch 1 x 1:1 8-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74CBTD3306CPW Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Bus Switch | |
Circuit | 1 x 1:1 | |
Independent Circuits | 2 | |
Current - Output High, Low | - | |
Voltage Supply Source | Single Supply | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 8-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.6.02000 | kr.6.02 |
| 10 | kr.4.33300 | kr.43.33 |
| 25 | kr.3.90400 | kr.97.60 |
| 150 | kr.3.33013 | kr.499.52 |
| 300 | kr.3.17483 | kr.952.45 |
| 600 | kr.3.04672 | kr.1,828.03 |
| 1.050 | kr.2.96015 | kr.3,108.16 |
| 2.550 | kr.2.84787 | kr.7,262.07 |
| 5.100 | kr.2.77773 | kr.14,166.42 |
| Unit Price without VAT: | kr.6.02000 |
|---|---|
| Unit Price with VAT: | kr.7.52500 |

