
SN74CBTD3305CD | |
|---|---|
DigiKey Part Number | SN74CBTD3305CD-ND |
Manufacturer | |
Manufacturer Product Number | SN74CBTD3305CD |
Description | IC BUS SWITCH 1 X 1:1 8-SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Bus Switch 1 x 1:1 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SN74CBTD3305CD Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Bus Switch | |
Circuit | 1 x 1:1 | |
Independent Circuits | 2 | |
Current - Output High, Low | - | |
Voltage Supply Source | Single Supply | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.7.35000 | kr.7.35 |
| 10 | kr.5.33800 | kr.53.38 |
| 75 | kr.4.36613 | kr.327.46 |
| 150 | kr.4.14000 | kr.621.00 |
| 300 | kr.3.95340 | kr.1,186.02 |
| 525 | kr.3.82718 | kr.2,009.27 |
| 1.050 | kr.3.69598 | kr.3,880.78 |
| Unit Price without VAT: | kr.7.35000 |
|---|---|
| Unit Price with VAT: | kr.9.18750 |

