MFR Recommended
Similar
Similar
Similar
Similar
Similar

SN74CBT3384APW | |
|---|---|
DigiKey Part Number | 296-33874-5-ND |
Manufacturer | |
Manufacturer Product Number | SN74CBT3384APW |
Description | IC BUS SWITCH 5 X 1:1 24-TSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Bus Switch 5 x 1:1 24-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74CBT3384APW Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Bus Switch | |
Circuit | 5 x 1:1 | |
Independent Circuits | 2 | |
Current - Output High, Low | - | |
Voltage Supply Source | Single Supply | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 24-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 24-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.200 | kr.4.97758 | kr.5,973.10 |
| Unit Price without VAT: | kr.4.97758 |
|---|---|
| Unit Price with VAT: | kr.6.22198 |





