
SN74CBT3305CD | |
|---|---|
DigiKey Part Number | SN74CBT3305CD-ND |
Manufacturer | |
Manufacturer Product Number | SN74CBT3305CD |
Description | IC BUS SWITCH 1 X 1:1 8-SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Bus Switch 1 x 1:1 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SN74CBT3305CD Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Bus Switch | |
Circuit | 1 x 1:1 | |
Independent Circuits | 2 | |
Current - Output High, Low | - | |
Voltage Supply Source | Single Supply | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.6.78000 | kr.6.78 |
| 10 | kr.4.87500 | kr.48.75 |
| 75 | kr.3.97387 | kr.298.04 |
| 150 | kr.3.76513 | kr.564.77 |
| 300 | kr.3.59287 | kr.1,077.86 |
| 525 | kr.3.47638 | kr.1,825.10 |
| 1.050 | kr.3.35525 | kr.3,523.01 |
| 2.550 | kr.3.23091 | kr.8,238.82 |
| 5.025 | kr.3.15476 | kr.15,852.67 |
| Unit Price without VAT: | kr.6.78000 |
|---|---|
| Unit Price with VAT: | kr.8.47500 |

