
SN74CBT3245CPW | |
|---|---|
DigiKey Part Number | 296-SN74CBT3245CPW-ND |
Manufacturer | |
Manufacturer Product Number | SN74CBT3245CPW |
Description | IC BUS SWITCH 8 X 1:1 20-TSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Bus Switch 8 x 1:1 20-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74CBT3245CPW Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Bus Switch | |
Circuit | 8 x 1:1 | |
Independent Circuits | 1 | |
Current - Output High, Low | - | |
Voltage Supply Source | Single Supply | |
Voltage - Supply | 4V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 20-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 20-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.7.23000 | kr.7.23 |
| 10 | kr.5.20300 | kr.52.03 |
| 70 | kr.4.27614 | kr.299.33 |
| 140 | kr.4.04986 | kr.566.98 |
| 280 | kr.3.86400 | kr.1,081.92 |
| 560 | kr.3.71063 | kr.2,077.95 |
| 1.050 | kr.3.59528 | kr.3,775.04 |
| 2.520 | kr.3.46502 | kr.8,731.85 |
| 5.040 | kr.3.38235 | kr.17,047.04 |
| Unit Price without VAT: | kr.7.23000 |
|---|---|
| Unit Price with VAT: | kr.9.03750 |

