
SN74CBT3245CDW | |
|---|---|
DigiKey Part Number | 296-SN74CBT3245CDW-ND |
Manufacturer | |
Manufacturer Product Number | SN74CBT3245CDW |
Description | IC BUS SWITCH 8 X 1:1 20-SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Bus Switch 8 x 1:1 20-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SN74CBT3245CDW Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Bus Switch | |
Circuit | 8 x 1:1 | |
Independent Circuits | 1 | |
Current - Output High, Low | - | |
Voltage Supply Source | Single Supply | |
Voltage - Supply | 4V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 20-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 20-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.7.42000 | kr.7.42 |
| 10 | kr.5.37600 | kr.53.76 |
| 25 | kr.4.86160 | kr.121.54 |
| 100 | kr.4.29730 | kr.429.73 |
| 250 | kr.4.02768 | kr.1,006.92 |
| 500 | kr.3.86512 | kr.1,932.56 |
| Unit Price without VAT: | kr.7.42000 |
|---|---|
| Unit Price with VAT: | kr.9.27500 |

