
SN74CB3Q16210DL | |
|---|---|
DigiKey Part Number | SN74CB3Q16210DL-ND |
Manufacturer | |
Manufacturer Product Number | SN74CB3Q16210DL |
Description | IC BUS SWITCH 10 X 1:1 48-SSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Bus Switch 10 x 1:1 48-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74CB3Q16210DL Models |
Category | Voltage Supply Source Single Supply |
Manufacturer Texas Instruments | Voltage - Supply 2.3V ~ 3.6V |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Tube | Mounting Type Surface Mount |
Part Status Active | Package / Case 48-BSSOP (0.295", 7.50mm Width) |
Type Bus Switch | Supplier Device Package 48-SSOP |
Circuit 10 x 1:1 | Base Product Number |
Independent Circuits 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 475 | kr.11.29602 | kr.5,365.61 |
| Unit Price without VAT: | kr.11.29602 |
|---|---|
| Unit Price with VAT: | kr.14.12003 |

