
SN74AS245N | |
|---|---|
DigiKey Part Number | 296-6346-5-ND |
Manufacturer | |
Manufacturer Product Number | SN74AS245N |
Description | IC TXRX NON-INVERT 5.5V 20-PDIP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Transceiver, Non-Inverting 1 Element 8 Bit per Element 3-State Output 20-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | SN74AS245N Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Logic Type | Transceiver, Non-Inverting | |
Number of Elements | 1 | |
Number of Bits per Element | 8 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 15mA, 64mA | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Mounting Type | Through Hole | |
Package / Case | 20-DIP (0.300", 7.62mm) | |
Supplier Device Package | 20-PDIP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.46.27000 | kr.46.27 |
| 20 | kr.33.66400 | kr.673.28 |
| 40 | kr.31.96950 | kr.1,278.78 |
| 100 | kr.30.17790 | kr.3,017.79 |
| 260 | kr.28.74165 | kr.7,472.83 |
| 500 | kr.27.95866 | kr.13,979.33 |
| 1.000 | kr.27.27181 | kr.27,271.81 |
| Unit Price without VAT: | kr.46.27000 |
|---|---|
| Unit Price with VAT: | kr.57.83750 |

