
SN74ALVCH373DW | |
|---|---|
DigiKey Part Number | 296-33783-5-ND |
Manufacturer | |
Manufacturer Product Number | SN74ALVCH373DW |
Description | IC D-TYPE TRANSP 8:8 20-SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | D-Type Transparent Latch 1 Channel 8:8 IC Tri-State 20-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SN74ALVCH373DW Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Logic Type | D-Type Transparent Latch | |
Circuit | 8:8 | |
Output Type | Tri-State | |
Voltage - Supply | 1.65V ~ 3.6V | |
Independent Circuits | 1 | |
Delay Time - Propagation | 1ns | |
Current - Output High, Low | 24mA, 24mA | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 20-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.6.02000 | kr.6.02 |
| 10 | kr.4.31800 | kr.43.18 |
| 25 | kr.3.89040 | kr.97.26 |
| 100 | kr.3.42420 | kr.342.42 |
| 250 | kr.3.20196 | kr.800.49 |
| 500 | kr.3.06780 | kr.1,533.90 |
| 1.000 | kr.2.95742 | kr.2,957.42 |
| 2.500 | kr.2.84083 | kr.7,102.07 |
| 5.000 | kr.2.77059 | kr.13,852.95 |
| Unit Price without VAT: | kr.6.02000 |
|---|---|
| Unit Price with VAT: | kr.7.52500 |

