


SN74ALS520DW | |
|---|---|
DigiKey Part Number | 296-5061-5-ND |
Manufacturer | |
Manufacturer Product Number | SN74ALS520DW |
Description | IC ID COMPARATOR 8BIT 20-SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Magnitude Comparator Bit Active Low Output A=B 20-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SN74ALS520DW Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Identity Comparator | |
Number of Bits | 8 | |
Output | Active Low | |
Output Function | A=B | |
Voltage - Supply | 4.5V ~ 5.5V | |
Current - Output High, Low | 2.6mA, 24mA | |
Max Propagation Delay @ V, Max CL | 20ns @ 5V, 50pF | |
Operating Temperature | 0°C ~ 70°C | |
Package / Case | 20-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 20-SOIC | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.20.25000 | kr.20.25 |
| 10 | kr.15.17500 | kr.151.75 |
| 25 | kr.13.90680 | kr.347.67 |
| 100 | kr.12.51210 | kr.1,251.21 |
| 250 | kr.11.84792 | kr.2,961.98 |
| 500 | kr.11.44758 | kr.5,723.79 |
| 1.000 | kr.11.11792 | kr.11,117.92 |
| 2.500 | kr.10.76999 | kr.26,924.97 |
| 5.000 | kr.10.56027 | kr.52,801.35 |
| Unit Price without VAT: | kr.20.25000 |
|---|---|
| Unit Price with VAT: | kr.25.31250 |

