
SN74ALS240A-1DW | |
|---|---|
DigiKey Part Number | 296-33723-5-ND |
Manufacturer | |
Manufacturer Product Number | SN74ALS240A-1DW |
Description | IC BUFFER INVERTING 5.5V 20-SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buffer, Inverting 2 Element 4 Bit per Element 3-State Output 20-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SN74ALS240A-1DW Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Logic Type | Buffer, Inverting | |
Number of Elements | 2 | |
Number of Bits per Element | 4 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 15mA, 48mA | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 20-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 20-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.9.13000 | kr.9.13 |
| 10 | kr.6.66300 | kr.66.63 |
| 25 | kr.6.04320 | kr.151.08 |
| 100 | kr.5.36110 | kr.536.11 |
| 250 | kr.5.03600 | kr.1,259.00 |
| 500 | kr.4.84020 | kr.2,420.10 |
| 1.000 | kr.4.67892 | kr.4,678.92 |
| 2.500 | kr.4.50865 | kr.11,271.62 |
| 5.000 | kr.4.40605 | kr.22,030.25 |
| Unit Price without VAT: | kr.9.13000 |
|---|---|
| Unit Price with VAT: | kr.11.41250 |

