SOT 23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SZMMBZ6V2ALT1G

DigiKey Part Number
SZMMBZ6V2ALT1GOSTR-ND - Tape & Reel (TR)
SZMMBZ6V2ALT1GOSCT-ND - Cut Tape (CT)
SZMMBZ6V2ALT1GOSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SZMMBZ6V2ALT1G
Description
DIODE ZENER ARRAY 6.2V SOT-23-3
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Zener Diode Array 1 Pair Common Anode 6.2 V 300 mW ±5% SOT-23-3 (TO-236)
Datasheet
 Datasheet
EDA/CAD Models
SZMMBZ6V2ALT1G Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Configuration
1 Pair Common Anode
Voltage - Zener (Nom) (Vz)
6.2 V
Tolerance
±5%
Power - Max
300 mW
Current - Reverse Leakage @ Vr
500 nA @ 3 V
Voltage - Forward (Vf) (Max) @ If
900 mV @ 10 mA
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
SOT-23-3 (TO-236)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8.942
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.41000kr.1.41
10kr.0.75500kr.7.55
100kr.0.46720kr.46.72
500kr.0.38260kr.191.30
1.000kr.0.32614kr.326.14
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.0.28224kr.846.72
6.000kr.0.24461kr.1,467.66
9.000kr.0.19200kr.1,728.00
15.000kr.0.18880kr.2,832.00
21.000kr.0.18502kr.3,885.42
30.000kr.0.18189kr.5,456.70
75.000kr.0.13392kr.10,044.00
Manufacturers Standard Package
Unit Price without VAT:kr.1.41000
Unit Price with VAT:kr.1.76250