
SN74AHCT374PW | |
|---|---|
DigiKey Part Number | 296-SN74AHCT374PW-ND |
Manufacturer | |
Manufacturer Product Number | SN74AHCT374PW |
Description | IC FF D-TYPE SGL 8-BIT 20-TSSOP |
Customer Reference | |
Detailed Description | Flip Flop 1 Element D-Type 8 Bit Positive Edge 20-TSSOP (0.173", 4.40mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | SN74AHCT374PW Models |
Category | Max Propagation Delay @ V, Max CL 10.4ns @ 5V, 50pF |
Manufacturer Texas Instruments | Trigger Type Positive Edge |
Series | Current - Output High, Low 8mA, 8mA |
Packaging Tube | Voltage - Supply 4.5V ~ 5.5V |
Part Status Obsolete | Current - Quiescent (Iq) 4 µA |
Function Standard | Input Capacitance 4 pF |
Type D-Type | Operating Temperature -40°C ~ 85°C (TA) |
Output Type Tri-State, Non-Inverted | Mounting Type Surface Mount |
Number of Elements 1 | Supplier Device Package 20-TSSOP |
Number of Bits per Element 8 | Package / Case 20-TSSOP (0.173", 4.40mm Width) |
Clock Frequency 130 MHz | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SN74AHCT374PWR | Texas Instruments | 2.635 | 296-4746-1-ND | kr.3.80000 | Parametric Equivalent |
| 74VHCT374AMTCX | onsemi | 2.497 | 74VHCT374AMTCXCT-ND | kr.4.76000 | Direct |
| 74VHCT374AMTCX | Rochester Electronics, LLC | 55.006 | 2156-74VHCT374AMTCX-ND | kr.3.29680 | Direct |
| 74AHCT374PW,118 | Nexperia USA Inc. | 1.930 | 1727-6548-1-ND | kr.2.60000 | Upgrade |
| 74AHCT374PW-Q100J | Nexperia USA Inc. | 0 | 1727-74AHCT374PW-Q100JTR-ND | kr.1.21459 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.6.97000 | kr.6.97 |
| 10 | kr.5.05900 | kr.50.59 |
| 70 | kr.4.15271 | kr.290.69 |
| 140 | kr.3.93264 | kr.550.57 |
| 280 | kr.3.75146 | kr.1,050.41 |
| 560 | kr.3.60225 | kr.2,017.26 |
| Unit Price without VAT: | kr.6.97000 |
|---|---|
| Unit Price with VAT: | kr.8.71250 |

