Decoder/Demultiplexer 1 x 3:8 16-PDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74AHCT138N

DigiKey Part Number
296-4666-5-ND
Manufacturer
Manufacturer Product Number
SN74AHCT138N
Description
IC DECODER/DEMUX 1 X 3:8 16-PDIP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Decoder/Demultiplexer 1 x 3:8 16-PDIP
Datasheet
 Datasheet
EDA/CAD Models
SN74AHCT138N Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tube
Part Status
Active
Type
Decoder/Demultiplexer
Circuit
1 x 3:8
Independent Circuits
1
Current - Output High, Low
8mA, 8mA
Voltage Supply Source
Single Supply
Voltage - Supply
4.5V ~ 5.5V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Through Hole
Package / Case
16-DIP (0.300", 7.62mm)
Supplier Device Package
16-PDIP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.559
Check for Additional Incoming Stock
All prices are in DKK
Tube
QuantityUnit PriceExt Price
1kr.7.10000kr.7.10
10kr.5.11600kr.51.16
25kr.4.62560kr.115.64
100kr.4.08490kr.408.49
250kr.3.82684kr.956.71
500kr.3.67098kr.1,835.49
1.000kr.3.54279kr.3,542.79
2.500kr.3.40747kr.8,518.67
5.000kr.3.32591kr.16,629.55
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr.7.10000
Unit Price with VAT:kr.8.87500

Other Suppliers on DigiKey

95.300In Stock
Ships from Rochester Electronics, LLC