
SN74AHC4066N | |
|---|---|
DigiKey Part Number | 296-33678-5-ND |
Manufacturer | |
Manufacturer Product Number | SN74AHC4066N |
Description | IC SWITCH SPST-NOX4 75OHM 14DIP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 4 Circuit IC Switch 1:1 75Ohm 14-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | SN74AHC4066N Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Switch Circuit | SPST - NO | |
Multiplexer/Demultiplexer Circuit | 1:1 | |
Number of Circuits | 4 | |
On-State Resistance (Max) | 75Ohm | |
Channel-to-Channel Matching (ΔRon) | 2Ohm | |
Voltage - Supply, Single (V+) | 2V ~ 5.5V | |
Voltage - Supply, Dual (V±) | - | |
Switch Time (Ton, Toff) (Max) | 12ns, 12ns | |
-3db Bandwidth | 50MHz | |
Charge Injection | - | |
Channel Capacitance (CS(off), CD(off)) | 0.5pF, 5.5pF | |
Current - Leakage (IS(off)) (Max) | 100nA | |
Crosstalk | -45dB @ 1MHz | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Through Hole | |
Package / Case | 14-DIP (0.300", 7.62mm) | |
Supplier Device Package | 14-PDIP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4.82000 | kr.4.82 |
| 10 | kr.3.42400 | kr.34.24 |
| 25 | kr.3.07600 | kr.76.90 |
| 100 | kr.2.69510 | kr.269.51 |
| 250 | kr.2.51344 | kr.628.36 |
| 500 | kr.2.40400 | kr.1,202.00 |
| 1.000 | kr.2.31391 | kr.2,313.91 |
| 2.500 | kr.2.21877 | kr.5,546.93 |
| Unit Price without VAT: | kr.4.82000 |
|---|---|
| Unit Price with VAT: | kr.6.02500 |

