
SN74AHC32N | |
|---|---|
DigiKey Part Number | 296-4596-5-ND |
Manufacturer | |
Manufacturer Product Number | SN74AHC32N |
Description | IC GATE OR 4CH 2-INP 14DIP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | OR Gate IC 4 Channel 14-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | SN74AHC32N Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 4 | |
Number of Inputs | 2 | |
Features | - | |
Voltage - Supply | 2V ~ 5.5V | |
Current - Quiescent (Max) | 2 µA | |
Current - Output High, Low | 8mA, 8mA | |
Input Logic Level - Low | 0.5V ~ 1.65V | |
Input Logic Level - High | 1.5V ~ 3.85V | |
Max Propagation Delay @ V, Max CL | 7.5ns @ 5V, 50pF | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Through Hole | |
Supplier Device Package | 14-PDIP | |
Package / Case | 14-DIP (0.300", 7.62mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.7.04000 | kr.7.04 |
| 10 | kr.5.07200 | kr.50.72 |
| 25 | kr.4.58240 | kr.114.56 |
| 100 | kr.4.04430 | kr.404.43 |
| 250 | kr.3.78828 | kr.947.07 |
| 500 | kr.3.63396 | kr.1,816.98 |
| 1.000 | kr.3.50684 | kr.3,506.84 |
| 2.500 | kr.3.37265 | kr.8,431.62 |
| 5.000 | kr.3.29180 | kr.16,459.00 |
| Unit Price without VAT: | kr.7.04000 |
|---|---|
| Unit Price with VAT: | kr.8.80000 |




