
SN74AHC245PW | |
---|---|
DigiKey Part Number | 296-26403-5-ND |
Manufacturer | |
Manufacturer Product Number | SN74AHC245PW |
Description | IC TXRX NON-INVERT 5.5V 20-TSSOP |
Customer Reference | |
Detailed Description | Transceiver, Non-Inverting 1 Element 8 Bit per Element 3-State Output 20-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74AHC245PW Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tube | |
Part Status | Obsolete | |
Logic Type | Transceiver, Non-Inverting | |
Number of Elements | 1 | |
Number of Bits per Element | 8 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 8mA, 8mA | |
Voltage - Supply | 2V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 20-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 20-TSSOP | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.7.04000 | kr.7.04 |
10 | kr.5.08200 | kr.50.82 |
70 | kr.4.17100 | kr.291.97 |
140 | kr.3.95014 | kr.553.02 |
280 | kr.3.76779 | kr.1,054.98 |
560 | kr.3.61771 | kr.2,025.92 |
1.050 | kr.3.50476 | kr.3,680.00 |
2.520 | kr.3.37719 | kr.8,510.52 |
Unit Price without VAT: | kr.7.04000 |
---|---|
Unit Price with VAT: | kr.8.80000 |