DAC7744EG4 is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Texas Instruments
In Stock: 86
Unit Price: kr.634.57000
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 0
Unit Price: kr.418.79035
Datasheet
16 Bit Digital to Analog Converter 4 48-SSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DAC7744EG4

DigiKey Part Number
DAC7744EG4-ND
Manufacturer
Manufacturer Product Number
DAC7744EG4
Description
IC DAC 16BIT 48-SSOP
Customer Reference
Detailed Description
16 Bit Digital to Analog Converter 4 48-SSOP
Datasheet
 Datasheet
EDA/CAD Models
DAC7744EG4 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tube
Part Status
Obsolete
Number of Bits
16
Number of D/A Converters
4
Settling Time
11µs
Output Type
Voltage - Buffered
Differential Output
No
Data Interface
Parallel
Reference Type
External
Voltage - Supply, Analog
±14.25V ~ 15.75V
Voltage - Supply, Digital
5V
INL/DNL (LSB)
±4 (Max), ±3 (Max)
Architecture
R-2R
Operating Temperature
-40°C ~ 85°C
Package / Case
48-BSSOP (0.295", 7.50mm Width)
Supplier Device Package
48-SSOP
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes