
SN74ACT574N | |
|---|---|
DigiKey Part Number | 296-4442-5-ND |
Manufacturer | |
Manufacturer Product Number | SN74ACT574N |
Description | IC FF D-TYPE SINGLE 8BIT 20PDIP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Flip Flop 1 Element D-Type 8 Bit Positive Edge 20-DIP (0.300", 7.62mm) |
Datasheet | Datasheet |
EDA/CAD Models | SN74ACT574N Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Function | Standard | |
Type | D-Type | |
Output Type | Tri-State, Non-Inverted | |
Number of Elements | 1 | |
Number of Bits per Element | 8 | |
Clock Frequency | 110 MHz | |
Max Propagation Delay @ V, Max CL | 11ns @ 5V, 50pF | |
Trigger Type | Positive Edge | |
Current - Output High, Low | 24mA, 24mA | |
Voltage - Supply | 4.5V ~ 5.5V | |
Current - Quiescent (Iq) | 4 µA | |
Input Capacitance | 4.5 pF | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Through Hole | |
Supplier Device Package | 20-PDIP | |
Package / Case | 20-DIP (0.300", 7.62mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.11.77000 | kr.11.77 |
| 20 | kr.8.05700 | kr.161.14 |
| 40 | kr.7.55675 | kr.302.27 |
| 100 | kr.7.02730 | kr.702.73 |
| 260 | kr.6.60262 | kr.1,716.68 |
| 500 | kr.6.37122 | kr.3,185.61 |
| 1.000 | kr.6.16823 | kr.6,168.23 |
| 2.500 | kr.5.95387 | kr.14,884.68 |
| 5.000 | kr.5.82468 | kr.29,123.40 |
| Unit Price without VAT: | kr.11.77000 |
|---|---|
| Unit Price with VAT: | kr.14.71250 |


