
LMH6642MA/NOPB | |
|---|---|
DigiKey Part Number | LMH6642MA/NOPB-ND |
Manufacturer | |
Manufacturer Product Number | LMH6642MA/NOPB |
Description | IC VOLTAGE FEEDBACK 1 CIRC 8SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Voltage Feedback Amplifier 1 Circuit Rail-to-Rail 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | LMH6642MA/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | Rail-to-Rail | |
Slew Rate | 135V/µs | |
-3db Bandwidth | 130 MHz | |
Current - Input Bias | 1.6 µA | |
Voltage - Input Offset | 1 mV | |
Current - Supply | 2.7mA | |
Current - Output / Channel | 75 mA | |
Voltage - Supply Span (Min) | 2.7 V | |
Voltage - Supply Span (Max) | 12.8 V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.13.89000 | kr.13.89 |
| 10 | kr.10.26200 | kr.102.62 |
| 95 | kr.8.39284 | kr.797.32 |
| 190 | kr.8.01789 | kr.1,523.40 |
| 285 | kr.7.83039 | kr.2,231.66 |
| 570 | kr.7.55514 | kr.4,306.43 |
| 1.045 | kr.7.35463 | kr.7,685.59 |
| 2.565 | kr.7.11389 | kr.18,247.13 |
| 5.035 | kr.6.96903 | kr.35,089.07 |
| Unit Price without VAT: | kr.13.89000 |
|---|---|
| Unit Price with VAT: | kr.17.36250 |


