Buffer, Non-Inverting 2 Element 4 Bit per Element 3-State Output 20-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Buffer, Non-Inverting 2 Element 4 Bit per Element 3-State Output 20-SOIC
20-SOIC Pkg

SN74ACT241DW

DigiKey Part Number
296-4382-5-ND
Manufacturer
Manufacturer Product Number
SN74ACT241DW
Description
IC BUFF NON-INVERT 5.5V 20-SOIC
Customer Reference
Detailed Description
Buffer, Non-Inverting 2 Element 4 Bit per Element 3-State Output 20-SOIC
Datasheet
 Datasheet
EDA/CAD Models
SN74ACT241DW Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tube
Part Status
Obsolete
Logic Type
Buffer, Non-Inverting
Number of Elements
2
Number of Bits per Element
4
Input Type
-
Output Type
3-State
Current - Output High, Low
24mA, 24mA
Voltage - Supply
4.5V ~ 5.5V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
20-SOIC (0.295", 7.50mm Width)
Supplier Device Package
20-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 584
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes or Alternative Package Types
All prices are in DKK
Tube
QuantityUnit PriceExt Price
1kr.7.39000kr.7.39
10kr.5.34300kr.53.43
25kr.4.83040kr.120.76
100kr.4.26630kr.426.63
250kr.3.99740kr.999.35
500kr.3.83562kr.1,917.81
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr.7.39000
Unit Price with VAT:kr.9.23750

Other Suppliers on DigiKey

48.845In Stock
Ships from Rochester Electronics, LLC