
SN74ACT14NS | |
|---|---|
DigiKey Part Number | 296-53290-ND |
Manufacturer | |
Manufacturer Product Number | SN74ACT14NS |
Description | IC INVERT SCHMITT 6CH 1IN 14SO |
Customer Reference | |
Detailed Description | Inverter IC 6 Channel Schmitt Trigger 14-SO |
Datasheet | Datasheet |
EDA/CAD Models | SN74ACT14NS Models |
Category | Current - Quiescent (Max) 2 µA |
Mfr | Current - Output High, Low 24mA, 24mA |
Series | Input Logic Level - Low 0.5V ~ 1.4V |
Packaging Tube | Input Logic Level - High 1.2V ~ 2.1V |
Part Status Obsolete | Max Propagation Delay @ V, Max CL 11.5ns @ 5V, 50pF |
Logic Type | Operating Temperature -40°C ~ 85°C |
Number of Circuits 6 | Mounting Type Surface Mount |
Number of Inputs 1 | Supplier Device Package 14-SO |
Features Schmitt Trigger | Package / Case 14-SOIC (0.209", 5.30mm Width) |
Voltage - Supply 4.5V ~ 5.5V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SN74ACT14NSR | Texas Instruments | 1.561 | 296-SN74ACT14NSRCT-ND | kr.6.21000 | MFR Recommended |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.8.24000 | kr.8.24 |
| 10 | kr.5.99800 | kr.59.98 |
| 50 | kr.5.09100 | kr.254.55 |
| 100 | kr.4.81080 | kr.481.08 |
| 250 | kr.4.51408 | kr.1,128.52 |
| 500 | kr.4.33516 | kr.2,167.58 |
| 1.000 | kr.4.18795 | kr.4,187.95 |
| 2.500 | kr.4.03260 | kr.10,081.50 |
| Unit Price without VAT: | kr.8.24000 |
|---|---|
| Unit Price with VAT: | kr.10.30000 |

