
SN74ACT11D | |
|---|---|
DigiKey Part Number | 296-1455-5-ND |
Manufacturer | |
Manufacturer Product Number | SN74ACT11D |
Description | IC GATE AND 3CH 3-INP 14SOIC |
Customer Reference | |
Detailed Description | AND Gate IC 3 Channel 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SN74ACT11D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Obsolete | |
Logic Type | ||
Number of Circuits | 3 | |
Number of Inputs | 3 | |
Features | - | |
Voltage - Supply | 4.5V ~ 5.5V | |
Current - Quiescent (Max) | 2 µA | |
Current - Output High, Low | 24mA, 24mA | |
Input Logic Level - Low | 0.8V | |
Input Logic Level - High | 2V | |
Max Propagation Delay @ V, Max CL | 9.5ns @ 5V, 50pF | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 14-SOIC | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.7.72000 | kr.7.72 |
| 10 | kr.5.58800 | kr.55.88 |
| 50 | kr.4.73500 | kr.236.75 |
| 100 | kr.4.47080 | kr.447.08 |
| 250 | kr.4.19132 | kr.1,047.83 |
| 500 | kr.4.02300 | kr.2,011.50 |
| Unit Price without VAT: | kr.7.72000 |
|---|---|
| Unit Price with VAT: | kr.9.65000 |

