SN74AC374PW is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Texas Instruments
In Stock: 7.930
Unit Price: kr.6.75000
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 20.170
Unit Price: kr.2.34053
Datasheet

Similar


onsemi
In Stock: 2.295
Unit Price: kr.4.12000
Datasheet

Similar


onsemi
In Stock: 1.100
Unit Price: kr.4.18000
Datasheet

Parametric Equivalent


Rochester Electronics, LLC
In Stock: 5.400
Unit Price: kr.0.77160
Datasheet

Parametric Equivalent


onsemi
In Stock: 60
Unit Price: kr.3.41000
Datasheet
Flip Flop 1 Element D-Type 8 Bit Positive Edge 20-TSSOP (0.173", 4.40mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74AC374PW

DigiKey Part Number
296-SN74AC374PW-ND
Manufacturer
Manufacturer Product Number
SN74AC374PW
Description
IC FF D-TYPE SGL 8-BIT 20-TSSOP
Customer Reference
Detailed Description
Flip Flop 1 Element D-Type 8 Bit Positive Edge 20-TSSOP (0.173", 4.40mm Width)
Datasheet
 Datasheet
EDA/CAD Models
SN74AC374PW Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tube
Part Status
Obsolete
Function
Standard
Type
D-Type
Output Type
Tri-State, Non-Inverted
Number of Elements
1
Number of Bits per Element
8
Clock Frequency
155 MHz
Max Propagation Delay @ V, Max CL
9.5ns @ 5V, 50pF
Trigger Type
Positive Edge
Current - Output High, Low
24mA, 24mA
Voltage - Supply
2V ~ 6V
Current - Quiescent (Iq)
4 µA
Input Capacitance
4.5 pF
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
20-TSSOP
Package / Case
20-TSSOP (0.173", 4.40mm Width)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 70 View Now
This product is no longer manufactured. View Substitutes or Alternative Package Types

Other Suppliers on DigiKey

70In Stock
Ships from Rochester Electronics, LLC