
SN74AC240PW | |
---|---|
DigiKey Part Number | 296-SN74AC240PW-ND |
Manufacturer | |
Manufacturer Product Number | SN74AC240PW |
Description | IC BUFFER INVERTING 6V 20-TSSOP |
Customer Reference | |
Detailed Description | Buffer, Inverting 2 Element 4 Bit per Element 3-State Output 20-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74AC240PW Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tube | |
Part Status | Obsolete | |
Logic Type | Buffer, Inverting | |
Number of Elements | 2 | |
Number of Bits per Element | 4 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 24mA, 24mA | |
Voltage - Supply | 2V ~ 6V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 20-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 20-TSSOP | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.5.18000 | kr.5.18 |
10 | kr.3.71200 | kr.37.12 |
70 | kr.3.01986 | kr.211.39 |
140 | kr.2.85121 | kr.399.17 |
280 | kr.2.71293 | kr.759.62 |
Unit Price without VAT: | kr.5.18000 |
---|---|
Unit Price with VAT: | kr.6.47500 |