
| SN74LV10ANSR | |
|---|---|
| DigiKey Part Number | 296-SN74LV10ANSRTR-ND - Tape & Reel (TR) 296-SN74LV10ANSRCT-ND - Cut Tape (CT) 296-SN74LV10ANSRDKR-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | SN74LV10ANSR | 
| Description | IC GATE NAND 3CH 3-INP 14SO | 
| Manufacturer Standard Lead Time | 6 Weeks | 
| Customer Reference | |
| Detailed Description | NAND Gate IC 3 Channel 14-SO | 
| Datasheet | Datasheet | 
| EDA/CAD Models | SN74LV10ANSR Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Active | |
| Logic Type | ||
| Number of Circuits | 3 | |
| Number of Inputs | 3 | |
| Features | - | |
| Voltage - Supply | 2V ~ 5.5V | |
| Current - Quiescent (Max) | 20 µA | |
| Current - Output High, Low | 12mA, 12mA | |
| Input Logic Level - Low | 0.5V | |
| Input Logic Level - High | 1.5V | |
| Max Propagation Delay @ V, Max CL | 7.9ns @ 5V, 50pF | |
| Operating Temperature | -40°C ~ 85°C | |
| Mounting Type | Surface Mount | |
| Supplier Device Package | 14-SO | |
| Package / Case | 14-SOIC (0.209", 5.30mm Width) | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | kr.3.78000 | kr.3.78 | 
| 10 | kr.2.66200 | kr.26.62 | 
| 25 | kr.2.38600 | kr.59.65 | 
| 100 | kr.2.07940 | kr.207.94 | 
| 250 | kr.1.93332 | kr.483.33 | 
| 500 | kr.1.84550 | kr.922.75 | 
| 1.000 | kr.1.80173 | kr.1,801.73 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 2.000 | kr.1.71354 | kr.3,427.08 | 
| 4.000 | kr.1.66453 | kr.6,658.12 | 
| 6.000 | kr.1.63997 | kr.9,839.82 | 
| 10.000 | kr.1.61277 | kr.16,127.70 | 
| 14.000 | kr.1.59687 | kr.22,356.18 | 
| 20.000 | kr.1.58157 | kr.31,631.40 | 
| Unit Price without VAT: | kr.3.78000 | 
|---|---|
| Unit Price with VAT: | kr.4.72500 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Denmark
Denmark