Buffer, Non-Inverting 4 Element 4 Bit per Element 3-State Output 48-SSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74ABTH16244DL

DigiKey Part Number
296-4123-5-ND
Manufacturer
Manufacturer Product Number
SN74ABTH16244DL
Description
IC BUFF NON-INVERT 5.5V 48-SSOP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Buffer, Non-Inverting 4 Element 4 Bit per Element 3-State Output 48-SSOP
Datasheet
 Datasheet
EDA/CAD Models
SN74ABTH16244DL Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tube
Part Status
Active
Logic Type
Buffer, Non-Inverting
Number of Elements
4
Number of Bits per Element
4
Input Type
-
Output Type
3-State
Current - Output High, Low
32mA, 64mA
Voltage - Supply
4.5V ~ 5.5V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
48-BSSOP (0.295", 7.50mm Width)
Supplier Device Package
48-SSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 318
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Alternative Package Types
All prices are in DKK
Tube
QuantityUnit PriceExt Price
1kr.12.49000kr.12.49
10kr.9.21200kr.92.12
25kr.8.39400kr.209.85
100kr.7.49010kr.749.01
250kr.7.05920kr.1,764.80
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr.12.49000
Unit Price with VAT:kr.15.61250

Other Suppliers on DigiKey

16.696In Stock
Ships from Rochester Electronics, LLC