
IRLL2705TRPBF | |
|---|---|
DigiKey Part Number | IRLL2705PBFTR-ND - Tape & Reel (TR) IRLL2705PBFCT-ND - Cut Tape (CT) IRLL2705PBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IRLL2705TRPBF |
Description | MOSFET N-CH 55V 3.8A SOT223 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | N-Channel 55 V 3.8A (Ta) 1W (Ta) Surface Mount SOT-223 |
Datasheet | Datasheet |
EDA/CAD Models | IRLL2705TRPBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 55 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4V, 10V | |
Rds On (Max) @ Id, Vgs | 40mOhm @ 3.8A, 10V | |
Vgs(th) (Max) @ Id | 2V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 48 nC @ 10 V | |
Vgs (Max) | ±16V | |
Input Capacitance (Ciss) (Max) @ Vds | 870 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 1W (Ta) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-223 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.7.61000 | kr.7.61 |
| 10 | kr.4.75500 | kr.47.55 |
| 100 | kr.3.11670 | kr.311.67 |
| 500 | kr.2.41338 | kr.1,206.69 |
| 1.000 | kr.2.18679 | kr.2,186.79 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.1.94138 | kr.4,853.45 |
| 5.000 | kr.1.78968 | kr.8,948.40 |
| 7.500 | kr.1.71240 | kr.12,843.00 |
| 12.500 | kr.1.62558 | kr.20,319.75 |
| 17.500 | kr.1.57417 | kr.27,547.98 |
| 25.000 | kr.1.52421 | kr.38,105.25 |
| Unit Price without VAT: | kr.7.61000 |
|---|---|
| Unit Price with VAT: | kr.9.51250 |

















