Buffer, Non-Inverting 4 Element 4 Bit per Element 3-State Output 48-SSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74ABT16244ADL

DigiKey Part Number
296-1024-5-ND
Manufacturer
Manufacturer Product Number
SN74ABT16244ADL
Description
IC BUFF NON-INVERT 5.5V 48-SSOP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Buffer, Non-Inverting 4 Element 4 Bit per Element 3-State Output 48-SSOP
Datasheet
 Datasheet
EDA/CAD Models
SN74ABT16244ADL Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tube
Part Status
Active
Logic Type
Buffer, Non-Inverting
Number of Elements
4
Number of Bits per Element
4
Input Type
-
Output Type
3-State
Current - Output High, Low
32mA, 64mA
Voltage - Supply
4.5V ~ 5.5V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
48-BSSOP (0.295", 7.50mm Width)
Supplier Device Package
48-SSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 898
Check for Additional Incoming Stock
All prices are in DKK
Tube
QuantityUnit PriceExt Price
1kr.12.49000kr.12.49
10kr.9.21200kr.92.12
25kr.8.39400kr.209.85
100kr.7.49010kr.749.01
250kr.7.05920kr.1,764.80
500kr.6.79952kr.3,399.76
1.000kr.6.58580kr.6,585.80
2.500kr.6.36008kr.15,900.20
5.000kr.6.22414kr.31,120.70
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr.12.49000
Unit Price with VAT:kr.15.61250

Other Suppliers on DigiKey

55.774In Stock
Ships from Rochester Electronics, LLC