
SN7416N | |
|---|---|
DigiKey Part Number | 296-14646-5-ND |
Manufacturer | |
Manufacturer Product Number | SN7416N |
Description | IC INVERTER 6CH 1-INP 14DIP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Inverter IC 6 Channel Open Collector 14-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | SN7416N Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 6 | |
Number of Inputs | 1 | |
Features | Open Collector | |
Voltage - Supply | 4.75V ~ 5.25V | |
Current - Output High, Low | -, 40mA | |
Input Logic Level - Low | 0.8V | |
Input Logic Level - High | 2V | |
Max Propagation Delay @ V, Max CL | 23ns @ 5V, 15pF | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Through Hole | |
Supplier Device Package | 14-PDIP | |
Package / Case | 14-DIP (0.300", 7.62mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.17.82000 | kr.17.82 |
| 10 | kr.13.30100 | kr.133.01 |
| 25 | kr.12.17040 | kr.304.26 |
| 100 | kr.10.92950 | kr.1,092.95 |
| 250 | kr.10.33748 | kr.2,584.37 |
| 500 | kr.9.98080 | kr.4,990.40 |
| 1.000 | kr.9.68720 | kr.9,687.20 |
| 2.500 | kr.9.37724 | kr.23,443.10 |
| 5.000 | kr.9.19045 | kr.45,952.25 |
| Unit Price without VAT: | kr.17.82000 |
|---|---|
| Unit Price with VAT: | kr.22.27500 |





