
SN74121D | |
|---|---|
DigiKey Part Number | 296-33599-5-ND |
Manufacturer | |
Manufacturer Product Number | SN74121D |
Description | IC MMV 2-CIR 45-NS 14-SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Monostable Multivibrator 45 ns 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SN74121D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Logic Type | Monostable | |
Independent Circuits | 2 | |
Schmitt Trigger Input | No | |
Propagation Delay | 45 ns | |
Current - Output High, Low | 400µA, 16mA | |
Voltage - Supply | 4.75 V ~ 5.25 V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 14-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.33.22000 | kr.33.22 |
| 10 | kr.25.35400 | kr.253.54 |
| 50 | kr.22.20140 | kr.1,110.07 |
| 100 | kr.21.22510 | kr.2,122.51 |
| 250 | kr.20.19416 | kr.5,048.54 |
| 500 | kr.19.57260 | kr.9,786.30 |
| 1.000 | kr.19.06102 | kr.19,061.02 |
| 2.500 | kr.18.52112 | kr.46,302.80 |
| Unit Price without VAT: | kr.33.22000 |
|---|---|
| Unit Price with VAT: | kr.41.52500 |




