
SN65LVDT348D | |
|---|---|
DigiKey Part Number | 296-12737-5-ND |
Manufacturer | |
Manufacturer Product Number | SN65LVDT348D |
Description | IC TRANSCEIVER 0/4 16SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 0/4 Receiver LVDS 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SN65LVDT348D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Receiver | |
Protocol | LVDS | |
Number of Drivers/Receivers | 0/4 | |
Duplex | - | |
Receiver Hysteresis | 50 mV | |
Data Rate | 560Mbps | |
Voltage - Supply | 3V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.20.73000 | kr.20.73 |
| 10 | kr.15.52700 | kr.155.27 |
| 40 | kr.13.68500 | kr.547.40 |
| 120 | kr.12.65725 | kr.1,518.87 |
| 280 | kr.12.05482 | kr.3,375.35 |
| 520 | kr.11.69706 | kr.6,082.47 |
| 1.000 | kr.11.38100 | kr.11,381.00 |
| 2.520 | kr.11.02264 | kr.27,777.05 |
| 5.000 | kr.10.81096 | kr.54,054.80 |
| Unit Price without VAT: | kr.20.73000 |
|---|---|
| Unit Price with VAT: | kr.25.91250 |

