
SN65LVDT122D | |
|---|---|
DigiKey Part Number | 296-13652-5-ND |
Manufacturer | |
Manufacturer Product Number | SN65LVDT122D |
Description | IC CROSSPOINT SW 1 X 2:2 16-SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Crosspoint Switch 1 x 2:2 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SN65LVDT122D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Crosspoint Switch | |
Circuit | 1 x 2:2 | |
Independent Circuits | 1 | |
Current - Output High, Low | - | |
Voltage Supply Source | Single Supply | |
Voltage - Supply | 3V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.63.97000 | kr.63.97 |
| 10 | kr.49.90800 | kr.499.08 |
| 40 | kr.44.92200 | kr.1,796.88 |
| Unit Price without VAT: | kr.63.97000 |
|---|---|
| Unit Price with VAT: | kr.79.96250 |

