0/4 Receiver LVDS 16-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN65LVDS3486AD

DigiKey Part Number
296-2352-5-ND
Manufacturer
Manufacturer Product Number
SN65LVDS3486AD
Description
IC TRANSCEIVER 0/4 16SOIC
Customer Reference
Detailed Description
0/4 Receiver LVDS 16-SOIC
Datasheet
 Datasheet
EDA/CAD Models
SN65LVDS3486AD Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Receiver Hysteresis
50 mV
Manufacturer
Texas Instruments
Data Rate
400Mbps
Series
Voltage - Supply
3V ~ 3.6V
Packaging
Tube
Operating Temperature
-40°C ~ 85°C
Part Status
Obsolete
Mounting Type
Surface Mount
Type
Receiver
Package / Case
16-SOIC (0.154", 3.90mm Width)
Protocol
LVDS
Supplier Device Package
16-SOIC
Number of Drivers/Receivers
0/4
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (8)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SN65LVDS33DTexas Instruments566296-9742-5-NDkr.20.92000Similar
SN65LVDT33DTexas Instruments0296-9749-5-NDkr.23.39000Parametric Equivalent
SN65LVDS3486BDRochester Electronics, LLC9.9142156-SN65LVDS3486BD-NDkr.42.16000Direct
SN65LVDS32BDRochester Electronics, LLC15.5302156-SN65LVDS32BD-NDkr.29.48000Parametric Equivalent
SN65LVDS3486DG4Rochester Electronics, LLC2002156-SN65LVDS3486DG4-NDkr.16.54739Parametric Equivalent
In-Stock: 88
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in DKK
Tube
QuantityUnit PriceExt Price
1kr.45.97000kr.45.97
10kr.35.45300kr.354.53
40kr.31.72850kr.1,269.14
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr.45.97000
Unit Price with VAT:kr.57.46250

Other Suppliers on DigiKey

1.886In Stock
Ships from Rochester Electronics, LLC