
SN65LVDS101D | |
|---|---|
DigiKey Part Number | 296-13626-5-ND |
Manufacturer | |
Manufacturer Product Number | SN65LVDS101D |
Description | IC REDRIVER 1CH 2GBPS 8SOIC |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Buffer, ReDriver 1 Channel 2Gbps 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SN65LVDS101D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Type | Buffer, ReDriver | |
Applications | - | |
Input | CML, LVDS, LVPECL | |
Output | LVPECL | |
Data Rate (Max) | 2Gbps | |
Number of Channels | 1 | |
Delay Time | 630ps | |
Signal Conditioning | - | |
Capacitance - Input | 0.6 pF | |
Voltage - Supply | 3V ~ 3.6V | |
Current - Supply | 50mA | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.42.86000 | kr.42.86 |
| 10 | kr.32.94900 | kr.329.49 |
| 75 | kr.28.24093 | kr.2,118.07 |
| 150 | kr.27.14533 | kr.4,071.80 |
| 300 | kr.26.24360 | kr.7,873.08 |
| 525 | kr.25.63328 | kr.13,457.47 |
| 1.050 | kr.24.99904 | kr.26,248.99 |
| 2.550 | kr.24.34836 | kr.62,088.32 |
| Unit Price without VAT: | kr.42.86000 |
|---|---|
| Unit Price with VAT: | kr.53.57500 |



