
SN65C1167ENSR | |
|---|---|
DigiKey Part Number | 296-21707-2-ND - Tape & Reel (TR) 296-21707-1-ND - Cut Tape (CT) 296-21707-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN65C1167ENSR |
Description | IC TRANSCEIVER FULL 2/2 16SO |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 2/2 Transceiver Full RS422, RS485 16-SO |
Datasheet | Datasheet |
EDA/CAD Models | SN65C1167ENSR Models |
Category | Receiver Hysteresis 60 mV |
Manufacturer Texas Instruments | Voltage - Supply 4.5V ~ 5.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Type Transceiver | Package / Case 16-SOIC (0.209", 5.30mm Width) |
Protocol RS422, RS485 | Supplier Device Package 16-SO |
Number of Drivers/Receivers 2/2 | Base Product Number |
Duplex Full |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.35.95000 | kr.35.95 |
| 10 | kr.27.47800 | kr.274.78 |
| 25 | kr.25.36000 | kr.634.00 |
| 100 | kr.23.03450 | kr.2,303.45 |
| 250 | kr.22.09720 | kr.5,524.30 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.20.25288 | kr.40,505.76 |
| Unit Price without VAT: | kr.35.95000 |
|---|---|
| Unit Price with VAT: | kr.44.93750 |











