
SM470R1B1MPGES | |
|---|---|
DigiKey Part Number | 296-SM470R1B1MPGES-ND |
Manufacturer | |
Manufacturer Product Number | SM470R1B1MPGES |
Description | IC MCU 16/32BIT 1MB FLSH 144LQFP |
Customer Reference | |
Detailed Description | ARM7® TMS470 Microcontroller IC 16/32-Bit 60MHz 1MB (1M x 8) FLASH 144-LQFP (20x20) |
Datasheet | Datasheet |
EDA/CAD Models | SM470R1B1MPGES Models |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | RAM Size 64K x 8 |
Packaging Tray | Voltage - Supply (Vcc/Vdd) 1.71V ~ 2.05V |
Part Status Obsolete | Data Converters A/D 12x10b |
DigiKey Programmable Not Verified | Oscillator Type External |
Core Processor ARM7® | Operating Temperature -55°C ~ 150°C (TA) |
Core Size 16/32-Bit | Mounting Type Surface Mount |
Speed 60MHz | Supplier Device Package 144-LQFP (20x20) |
Connectivity CANbus, I2C, SCI, SPI | Package / Case 144-LQFP |
Peripherals DMA, POR, PWM, WDT | Base Product Number |
Number of I/O 46 |

