Similar
Similar
Similar

IRL3713PBF | |
|---|---|
DigiKey Part Number | IRL3713PBF-ND |
Manufacturer | |
Manufacturer Product Number | IRL3713PBF |
Description | MOSFET N-CH 30V 260A TO220AB |
Customer Reference | |
Detailed Description | N-Channel 30 V 260A (Tc) 330W (Tc) Through Hole TO-220AB |
Datasheet | Datasheet |
Category | Rds On (Max) @ Id, Vgs 3mOhm @ 38A, 10V |
Mfr | Vgs(th) (Max) @ Id 2.5V @ 250µA |
Series | Gate Charge (Qg) (Max) @ Vgs 110 nC @ 4.5 V |
Packaging Tube | Vgs (Max) ±20V |
Part Status Obsolete | Input Capacitance (Ciss) (Max) @ Vds 5890 pF @ 15 V |
FET Type | Power Dissipation (Max) 330W (Tc) |
Technology | Operating Temperature -55°C ~ 175°C (TJ) |
Drain to Source Voltage (Vdss) 30 V | Mounting Type Through Hole |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package TO-220AB |
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V | Package / Case |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| IRLB8743PBF | Infineon Technologies | 2.467 | IRLB8743PBF-ND | kr.1.90000 | Similar |
| STP105N3LL | STMicroelectronics | 1.236 | 497-13587-5-ND | kr.1.50000 | Similar |
| STP160N3LL | STMicroelectronics | 30 | 497-16021-5-ND | kr.1.95000 | Similar |



