
SIT8103AC-23-18E-80.00000X | |
|---|---|
DigiKey Part Number | 2156-SIT8103AC-23-18E-80.00000X-1473-ND |
Manufacturer | |
Manufacturer Product Number | SIT8103AC-23-18E-80.00000X |
Description | SIT8103 - HIGH PERFORMANCE OSCIL |
Customer Reference | |
Detailed Description | 80 MHz XO (Standard) LVCMOS, LVTTL Oscillator 1.8V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
Category | Output LVCMOS, LVTTL |
Mfr | Voltage - Supply 1.8V |
Series | Frequency Stability ±50ppm |
Packaging Bulk | Operating Temperature -20°C ~ 70°C |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 4-SMD, No Lead |
Type | Supplier Device Package 4-SMD (3.2x2.5) |
Frequency | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Function Enable/Disable | Height - Seated (Max) 0.031" (0.80mm) |
| Bulk: | 612 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 56 | kr.33.85554 | kr.1,895.91 |
| Unit Price without VAT: | kr.33.85554 |
|---|---|
| Unit Price with VAT: | kr.42.31943 |

