Linear Voltage Regulator IC Positive Adjustable 1 Output 800mA SOT-223-4
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Adjustable 1 Output 800mA SOT-223-4
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

REG1117

DigiKey Part Number
REG1117-ND
Manufacturer
Manufacturer Product Number
REG1117
Description
IC REG LIN POS ADJ 800MA SOT223
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Adjustable 1 Output 800mA SOT-223-4
Datasheet
 Datasheet
EDA/CAD Models
REG1117 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage Dropout (Max)
1.2V @ 800mA
Mfr
Current - Output
Packaging
Tube
Current - Quiescent (Iq)
10 mA
Part Status
Active
PSRR
62dB (120Hz)
Output Configuration
Protection Features
Over Current, Over Temperature
Output Type
Operating Temperature
-40°C ~ 125°C
Number of Regulators
1
Mounting Type
Surface Mount
Voltage - Input (Max)
15V
Package / Case
TO-261-4, TO-261AA
Voltage - Output (Min/Fixed)
1.25V
Supplier Device Package
SOT-223-4
Voltage - Output (Max)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 942
Check for Additional Incoming Stock
All prices are in DKK
Tube
QuantityUnit PriceExt Price
1kr.22.82000kr.22.82
10kr.17.18800kr.171.88
80kr.14.43138kr.1,154.51
160kr.13.81563kr.2,210.50
320kr.13.30925kr.4,258.96
560kr.12.96643kr.7,261.20
1.040kr.12.64501kr.13,150.81
2.560kr.12.26666kr.31,402.65
5.040kr.12.03904kr.60,676.76
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr.22.82000
Unit Price with VAT:kr.28.52500

Other Suppliers on DigiKey

418In Stock
Ships from Rochester Electronics, LLC