
R5F21364CDFA#V0 | |
|---|---|
DigiKey Part Number | 2156-R5F21364CDFA#V0-RE-ND |
Manufacturer | |
Manufacturer Product Number | R5F21364CDFA#V0 |
Description | IC MCU 16BIT 16KB FLASH 64LQFP |
Customer Reference | |
Detailed Description | R8C R8C/3x/36C Microcontroller IC 16-Bit 20MHz 16KB (16K x 8) FLASH 64-LQFP (14x14) |
Datasheet | Datasheet |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | RAM Size 1.5K x 8 |
Packaging Tray | Voltage - Supply (Vcc/Vdd) 1.8V ~ 5.5V |
Part Status Obsolete | Data Converters A/D 12x10b; D/A 2x8b |
DigiKey Programmable Not Verified | Oscillator Type Internal |
Core Processor R8C | Operating Temperature -40°C ~ 85°C (TA) |
Core Size 16-Bit | Mounting Type Surface Mount |
Speed 20MHz | Supplier Device Package 64-LQFP (14x14) |
Connectivity I2C, LINbus, SIO, SSU, UART/USART | Package / Case 64-LQFP |
Peripherals POR, PWM, Voltage Detect, WDT | Base Product Number |
Number of I/O 59 |
| Tray: | 15634 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 31 | kr.62.19548 | kr.1,928.06 |
| Unit Price without VAT: | kr.62.19548 |
|---|---|
| Unit Price with VAT: | kr.77.74435 |

