
R1LP0408DSB-5SR#B0 | |
|---|---|
DigiKey Part Number | 2156-R1LP0408DSB-5SR#B0-RE-ND |
Manufacturer | |
Manufacturer Product Number | R1LP0408DSB-5SR#B0 |
Description | IC SRAM 4MBIT PARALLEL 32TSOP II |
Customer Reference | |
Detailed Description | SRAM Memory IC 4Mbit Parallel 55 ns 32-TSOP II |
Datasheet | Datasheet |
Category | Memory Interface Parallel |
Mfr | Write Cycle Time - Word, Page 55ns |
Packaging Tray | Access Time 55 ns |
Part Status Obsolete | Voltage - Supply 4.5V ~ 5.5V |
DigiKey Programmable Not Verified | Operating Temperature 0°C ~ 70°C (TA) |
Memory Type Volatile | Mounting Type Surface Mount |
Memory Format | Package / Case |
Technology SRAM | Supplier Device Package 32-TSOP II |
Memory Size | Base Product Number |
Memory Organization 512K x 8 |
| Tray: | 1350 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 16 | kr.120.76438 | kr.1,932.23 |
| Unit Price without VAT: | kr.120.76438 |
|---|---|
| Unit Price with VAT: | kr.150.95548 |

