
R1LP0408CSB-7LC#S0 | |
|---|---|
DigiKey Part Number | 2156-R1LP0408CSB-7LC#S0-RETR-ND |
Manufacturer | |
Manufacturer Product Number | R1LP0408CSB-7LC#S0 |
Description | IC SRAM 4MBIT PARALLEL 32TSOP II |
Customer Reference | |
Detailed Description | SRAM Memory IC 4Mbit Parallel 70 ns 32-TSOP II |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Memory Type | Volatile | |
Memory Format | ||
Technology | SRAM | |
Memory Size | ||
Memory Organization | 512K x 8 | |
Memory Interface | Parallel | |
Write Cycle Time - Word, Page | 70ns | |
Access Time | 70 ns | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | -20°C ~ 70°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 32-TSOP II | |
Base Product Number |
| Bulk: | 6427 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 16 | kr.121.14125 | kr.1,938.26 |
| Unit Price without VAT: | kr.121.14125 |
|---|---|
| Unit Price with VAT: | kr.151.42656 |

