SRAM Memory IC 4Mbit Parallel 70 ns 32-TSOP II
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

R1LP0408CSB-7LC#D0

DigiKey Part Number
2156-R1LP0408CSB-7LC#D0-RE-ND
Manufacturer
Manufacturer Product Number
R1LP0408CSB-7LC#D0
Description
IC SRAM 4MBIT PARALLEL 32TSOP II
Customer Reference
Detailed Description
SRAM Memory IC 4Mbit Parallel 70 ns 32-TSOP II
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tray
Part Status
Obsolete
DigiKey Programmable
Not Verified
Memory Type
Volatile
Memory Format
Technology
SRAM
Memory Size
Memory Organization
512K x 8
Memory Interface
Parallel
Write Cycle Time - Word, Page
70ns
Access Time
70 ns
Voltage - Supply
4.5V ~ 5.5V
Operating Temperature
-20°C ~ 70°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
32-TSOP II
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 719
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Rochester Electronics LLC
A separate kr.585.13 flat rate shipping fee will apply
In an effort to support the research and development needs of all customers, we have implemented a maximum purchase limit for this product.
The limit may be purchased every 30 days and any amount over these limits will result in backorder or cancellation of this product.
MAXIMUM PURCHASE LIMIT
Tray:719
All prices are in DKK
Tray
QuantityUnit PriceExt Price
16kr.121.14125kr.1,938.26
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr.121.14125
Unit Price with VAT:kr.151.42656