


REG113EA-2.5/250 | |
|---|---|
DigiKey Part Number | 296-REG113EA-2.5/250TR-ND - Tape & Reel (TR) 296-REG113EA-2.5/250CT-ND - Cut Tape (CT) 296-REG113EA-2.5/250DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | REG113EA-2.5/250 |
Description | IC REG LINEAR 2.5V 400MA 8-VSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 400mA 8-VSSOP |
Datasheet | Datasheet |
EDA/CAD Models | REG113EA-2.5/250 Models |
Category | Current - Quiescent (Iq) 500 µA |
Mfr | Current - Supply (Max) 1 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | PSRR 65dB (120Hz) |
Part Status Active | Control Features Enable |
Output Configuration | Protection Features Over Current, Over Temperature |
Output Type | Operating Temperature -40°C ~ 85°C |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 10V | Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) |
Voltage - Output (Min/Fixed) 2.5V | Supplier Device Package 8-VSSOP |
Voltage Dropout (Max) 0.41V @ 400mA | Base Product Number |
Current - Output |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | kr.17.84788 | kr.4,461.97 |
| Unit Price without VAT: | kr.17.84788 |
|---|---|
| Unit Price with VAT: | kr.22.30985 |

