
QS34X383Q3G | |
|---|---|
DigiKey Part Number | 2156-QS34X383Q3G-ND |
Manufacturer | |
Manufacturer Product Number | QS34X383Q3G |
Description | IC BUS FET EXCH SW 4X4:4 80QVSOP |
Customer Reference | |
Detailed Description | Bus FET Exchange Switch 4 x 4:4 80-QVSOP |
Datasheet | Datasheet |
EDA/CAD Models | QS34X383Q3G Models |
Category | Voltage Supply Source Single Supply |
Manufacturer IDT, Integrated Device Technology Inc | Voltage - Supply 4.75V ~ 5.25V |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Bulk | Mounting Type Surface Mount |
Part Status Active | Package / Case 80-FSOP (0.154", 3.90mm Width) |
Type Bus FET Exchange Switch | Supplier Device Package 80-QVSOP |
Circuit 4 x 4:4 | Base Product Number |
Independent Circuits 4 |
| Bulk: | 10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | kr.190.20000 | kr.1,902.00 |
| Unit Price without VAT: | kr.190.20000 |
|---|---|
| Unit Price with VAT: | kr.237.75000 |

