
QS3306AS1G8 | |
|---|---|
DigiKey Part Number | 2156-QS3306AS1G8-ND |
Manufacturer | |
Manufacturer Product Number | QS3306AS1G8 |
Description | IC BUS SWITCH 1 X 1:1 8-SOIC |
Customer Reference | |
Detailed Description | Bus Switch 1 x 1:1 8-SOIC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | IDT, Integrated Device Technology Inc | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Bus Switch | |
Circuit | 1 x 1:1 | |
Independent Circuits | 2 | |
Current - Output High, Low | - | |
Voltage Supply Source | Single Supply | |
Voltage - Supply | 4.75V ~ 5.25V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Bulk: | 1000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 322 | kr.5.89621 | kr.1,898.58 |
| Unit Price without VAT: | kr.5.89621 |
|---|---|
| Unit Price with VAT: | kr.7.37026 |

