
PN2222TF | |
|---|---|
DigiKey Part Number | 2156-PN2222TF-ND |
Manufacturer | Fairchild Semiconductor |
Manufacturer Product Number | PN2222TF |
Description | TRANS NPN 30V 0.6A TO-92-3 |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 30 V 600 mA 300MHz 625 mW Through Hole TO-92-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 600 mA | |
Voltage - Collector Emitter Breakdown (Max) | 30 V | |
Vce Saturation (Max) @ Ib, Ic | 1V @ 50mA, 500mA | |
Current - Collector Cutoff (Max) | 10nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 100 @ 150mA, 10mV | |
Power - Max | 625 mW | |
Frequency - Transition | 300MHz | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | TO-226-3, TO-92-3 (TO-226AA) Formed Leads | |
Supplier Device Package | TO-92-3 |
| Bulk: | 58000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.947 | kr.0.50720 | kr.2,001.92 |
| Unit Price without VAT: | kr.0.50720 |
|---|---|
| Unit Price with VAT: | kr.0.63400 |

