
AD8187ARUZ | |
|---|---|
DigiKey Part Number | AD8187ARUZ-ND |
Manufacturer | |
Manufacturer Product Number | AD8187ARUZ |
Description | IC MULTIPLEXER TRPL 2X1 24TSSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Video Switch IC 3 Channel 24-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | AD8187ARUZ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Applications | Video | |
Multiplexer/Demultiplexer Circuit | 2:1 | |
Switch Circuit | SPDT | |
Number of Channels | 3 | |
On-State Resistance (Max) | - | |
Voltage - Supply, Single (V+) | 3.5V ~ 5.5V | |
Voltage - Supply, Dual (V±) | - | |
-3db Bandwidth | 480MHz | |
Features | Buffered, RGB | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 24-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 24-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.75.17000 | kr.75.17 |
| 10 | kr.58.88600 | kr.588.86 |
| 62 | kr.51.69935 | kr.3,205.36 |
| 124 | kr.49.79879 | kr.6,175.05 |
| 310 | kr.47.79232 | kr.14,815.62 |
| 558 | kr.46.75244 | kr.26,087.86 |
| 1.054 | kr.45.80478 | kr.48,278.24 |
| Unit Price without VAT: | kr.75.17000 |
|---|---|
| Unit Price with VAT: | kr.93.96250 |

