
PCF8575DB | |
|---|---|
DigiKey Part Number | PCF8575DB-ND |
Manufacturer | |
Manufacturer Product Number | PCF8575DB |
Description | IC XPNDR 400KHZ I2C SMBUS 24SSOP |
Customer Reference | |
Detailed Description | I/O Expander 16 I2C, SMBus 400 kHz 24-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | PCF8575DB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Number of I/O | 16 | |
Interface | I2C, SMBus | |
Interrupt Output | Yes | |
Features | POR | |
Output Type | Push-Pull | |
Current - Output Source/Sink | 10mA, 25mA | |
Clock Frequency | 400 kHz | |
Voltage - Supply | 2.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 24-SSOP (0.209", 5.30mm Width) | |
Supplier Device Package | 24-SSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.25.53000 | kr.25.53 |
| 10 | kr.19.29000 | kr.192.90 |
| 60 | kr.16.57117 | kr.994.27 |
| 120 | kr.15.83600 | kr.1,900.32 |
| Unit Price without VAT: | kr.25.53000 |
|---|---|
| Unit Price with VAT: | kr.31.91250 |


